-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21J18A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0530
|
Newark | Mcu, 32Bit, Arm Cortex-M0+, 48Mhz, Tqfp, Product Range:Sam 32 Family Sam C Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:64Pins, rohs Compliant: Yes |Microchip ATSAMC21J18A-AUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6691 |
|
$4.5300 / $4.6800 | Buy Now |
DISTI #
90Y6371
|
Newark | 64Tqfp,85C Temp, Green, 5V, 48Mhz, T&r 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMC21J18A-AUT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 | Buy Now |
DISTI #
ATSAMC21J18A-AUT
|
Avnet Americas | MCCATSAMC21J18A-AUT - Tape and Reel (Alt: ATSAMC21J18A-AUT) COO: Thailand RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $4.6857 | Buy Now |
DISTI #
ATSAMC21J18A-AUT
|
Microchip Technology Inc | 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R, TQFP, Projected EOL: 2044-12-22 ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
107 Alternates Available |
|
$3.3700 / $4.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$3.3600 / $6.7200 | Buy Now |
|
NAC | 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
DISTI #
ATSAMC21J18A-AUT
|
Avnet Silica | MCCATSAMC21J18AAUT (Alt: ATSAMC21J18A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMC21J18A-AUT
|
EBV Elektronik | MCCATSAMC21J18AAUT (Alt: ATSAMC21J18A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 6183 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 64TQFP | 3000 |
|
$4.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21J18A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J18A-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21J18A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21J18A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMC21J18A-ANT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMC21J18A-AUT vs ATSAMC21J18A-ANT |
The maximum clock frequency of the ATSAMC21J18A-AUT is 48 MHz.
The ATSAMC21J18A-AUT has 256 KB of flash memory.
No, the ATSAMC21J18A-AUT is a 3.3V device and should not be operated at 5V.
Yes, the ATSAMC21J18A-AUT has a built-in USB 2.0 full-speed interface.
The ATSAMC21J18A-AUT has 4 UARTs.