Part Details for ATSAMD10D14A-MU by Microchip Technology Inc
Overview of ATSAMD10D14A-MU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ATSAMD10D14A-MU
ATSAMD10D14A-MU CAD Models
ATSAMD10D14A-MU Part Data Attributes
|
ATSAMD10D14A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD10D14A-MU
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 12.8 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD10D14A-MU
This table gives cross-reference parts and alternative options found for ATSAMD10D14A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD10D14A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD10D14A-MUT | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQCC24, | Atmel Corporation | ATSAMD10D14A-MU vs ATSAMD10D14A-MUT |
ATSAMD10D14A-MNT | IC MCU 32BIT 16KB FLASH 24QFN | Microchip Technology Inc | ATSAMD10D14A-MU vs ATSAMD10D14A-MNT |
ATSAMD10D14A-MNT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMD10D14A-MU vs ATSAMD10D14A-MNT |