-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAME51J19A-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0511
|
Newark | 120Mhz 512Kb Flash 64 Tqfp Pkg Intray, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:512Kb, Ram Memory Size:192Kb, No. Of Rohs Compliant: Yes |Microchip ATSAME51J19A-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$5.2500 / $6.3100 | Buy Now |
DISTI #
ATSAME51J19A-AU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.63V 64-Pin TQFP Tray - Trays (Alt: ATSAME51J19A-AU) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.0447 / $5.2164 | Buy Now |
DISTI #
ATSAME51J19A-AU
|
Microchip Technology Inc | CM4,TQFP64, 512kFlash,Tray,USB,CAN, TQFP, Projected EOL: 2044-06-20 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tray |
1745 Alternates Available |
|
$4.4100 / $6.0700 | Buy Now |
DISTI #
ATSAME51J19A-AU
|
TME | IC: ARM microcontroller, TQFP64, 1.71÷3.6VDC, ATSAME5, in-tray Min Qty: 1 | 0 |
|
$5.2200 / $6.1300 | RFQ |
|
NAC | 120MHZ 512KB Flash 64 TQFP PKG inTray 85CTemp - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.2300 / $6.3100 | Buy Now |
DISTI #
ATSAME51J19A-AU
|
Avnet Silica | MCU 32Bit ARM CortexM4F RISC 512KB Flash 171V to 363V 64Pin TQFP Tray (Alt: ATSAME51J19A-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAME51J19A-AU
|
EBV Elektronik | MCU 32Bit ARM CortexM4F RISC 512KB Flash 171V to 363V 64Pin TQFP Tray (Alt: ATSAME51J19A-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-MSeries 120MHz TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$7.8844 / $8.4935 | Buy Now |
|
Vyrian | Peripheral ICs | 471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME51J19A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51J19A-AU
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME51J19A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J19A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAME51J19A-AF | Microchip Technology Inc | $6.6100 | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | ATSAME51J19A-AU vs ATSAME51J19A-AF |