Part Details for ATSAMR21B18-MZ210PA by Microchip Technology Inc
Overview of ATSAMR21B18-MZ210PA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMR21B18-MZ210PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6201
|
Newark | Smartconnect Atsamr21B18-Mz210Pa Module 9 Module Tray Rohs Compliant: Yes |Microchip ATSAMR21B18-MZ210PA Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $14.2300 | Buy Now |
DISTI #
ATSAMR21B18-MZ210PA-ND
|
DigiKey | RF TXRX MOD 802.15.4 TRC ANT SMD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
290 In Stock |
|
$13.3875 / $14.6600 | Buy Now |
DISTI #
ATSAMR21B18-MZ210P
|
Avnet Americas | ZigBee/802.15.4 Modules 48MHz SMT - Trays (Alt: ATSAMR21B18-MZ210P) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Container: Tray | 0 |
|
$12.5900 / $14.6600 | Buy Now |
DISTI #
556-ATSAMR21B18MZ210
|
Mouser Electronics | Zigbee Modules - 802.15.4 Lighting Module ATSAMR21B18 RoHS: Compliant | 20 |
|
$13.3800 / $14.6600 | Buy Now |
DISTI #
ATSAMR21B18-MZ210PA
|
Microchip Technology Inc | SmartConnect ATSAMR21B18-MZ210PA module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
677 Alternates Available |
|
$10.6000 / $14.6600 | Buy Now |
|
Future Electronics | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$12.3500 / $12.5600 | Buy Now |
|
Onlinecomponents.com | 802.15.4/ZigBee SOC 2400MHz 7-Pin SMD Module Tray | 0 |
|
$14.3900 / $20.9700 | Buy Now |
DISTI #
ATSAMR21B18-MZ210P
|
Avnet Americas | ZigBee/802.15.4 Modules 48MHz SMT - Trays (Alt: ATSAMR21B18-MZ210P) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Container: Tray | 0 |
|
$12.5900 / $14.6600 | Buy Now |
DISTI #
ATSAMR21B18-MZ210P
|
TME | Module: RF, ZigBee, 2.4GHz, analog,GPIO,I2C,PWM,SPI,UART, -1dBm Min Qty: 1 | 0 |
|
$15.3400 / $17.6100 | RFQ |
|
Ameya Holding Limited | SmartConnect ATSAMR21B18-MZ210PA module - ZIgbee 802.15.4 | 56 |
|
RFQ |
Part Details for ATSAMR21B18-MZ210PA
ATSAMR21B18-MZ210PA CAD Models
ATSAMR21B18-MZ210PA Part Data Attributes
|
ATSAMR21B18-MZ210PA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21B18-MZ210PA
Microchip Technology Inc
RF TXRX MOD 802.15.4 TRACE ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XSMA-N7 | |
Length | 19.7 mm | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |