Part Details for ATSAMR21B18-MZ210PAT by Microchip Technology Inc
Overview of ATSAMR21B18-MZ210PAT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMR21B18-MZ210PAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMR21B18-MZ210PATCT-ND
|
DigiKey | RF TXRX MOD 802.15.4 TRC ANT SMD Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSAMR21B18-MZ210PAT
|
Microchip Technology Inc | SmartConnect ATSAMR21B18-MZ210PA module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1800 Alternates Available |
|
$10.6000 / $14.6600 | Buy Now |
|
Ameya Holding Limited | 130 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATSAMR21B18-MZ210PAT
ATSAMR21B18-MZ210PAT CAD Models
ATSAMR21B18-MZ210PAT Part Data Attributes
|
ATSAMR21B18-MZ210PAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21B18-MZ210PAT
Microchip Technology Inc
RF TXRX MOD 802.15.4 TRACE ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XSMA-N7 | |
Length | 19.7 mm | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |