Part Details for ATSAMW25H18-MR210PB1954 by Microchip Technology Inc
Overview of ATSAMW25H18-MR210PB1954 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ATSAMW25H18-MR210PB1954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0639
|
Newark | Smart Wi Fi Module, 2.412-2.484Mhz, Frequency Rf:2.484Mhz, Module Interface:Spi, Uart, Module Applications:Wireless Connectivity, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip ATSAMW25H18-MR210PB1954 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.9100 | Buy Now |
DISTI #
ATSAMW25H18-MR210PB1954-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$14.0000 / $15.3000 | Buy Now |
DISTI #
ATSAMW25H18-MR210P
|
Avnet Americas | Wi-Fi Module IEEE 802.11b/g/n 72Mbps 51-Pin SMD Module Tray - Trays (Alt: ATSAMW25H18-MR210P) RoHS: Not Compliant Min Qty: 70 Package Multiple: 35 Container: Tray | 0 |
|
$13.1000 / $15.3000 | Buy Now |
DISTI #
579-ATSAMW25H18MR21
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module RoHS: Compliant | 84 |
|
$14.0000 / $15.3000 | Buy Now |
DISTI #
ATSAMW25H18-MR210PB1954
|
Microchip Technology Inc | SmartConnect ATWINC1500B-MU-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.0000 / $15.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$13.1800 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin Tray | 0 |
|
$15.2200 / $21.7800 | Buy Now |
DISTI #
ATSAMW25H18-MR210P
|
Avnet Americas | Wi-Fi Module IEEE 802.11b/g/n 72Mbps 51-Pin SMD Module Tray - Trays (Alt: ATSAMW25H18-MR210P) RoHS: Not Compliant Min Qty: 70 Package Multiple: 35 Container: Tray | 0 |
|
$13.1000 / $15.3000 | Buy Now |
DISTI #
W25H18-MR210PB1954
|
TME | Module: WiFi, IEEE 802.11b/g/n, SPI,UART, SMD, 33.86x14.88x2.14mm Min Qty: 1 | 0 |
|
$14.2600 / $16.8700 | RFQ |
|
NAC | SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 - Package: 51 MODULE TRAY RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$13.6600 / $16.0000 | Buy Now |
Part Details for ATSAMW25H18-MR210PB1954
ATSAMW25H18-MR210PB1954 CAD Models
ATSAMW25H18-MR210PB1954 Part Data Attributes:
|
ATSAMW25H18-MR210PB1954
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMW25H18-MR210PB1954
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-51 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N51 | |
Length | 33.864 mm | |
Number of Functions | 1 | |
Number of Terminals | 51 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.138 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 14.908 mm |
Alternate Parts for ATSAMW25H18-MR210PB1954
This table gives cross-reference parts and alternative options found for ATSAMW25H18-MR210PB1954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMW25H18-MR210PB1954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMW25H18-MR210PB1961 | Telecom Circuit, 1-Func | Microchip Technology Inc | ATSAMW25H18-MR210PB1954 vs ATSAMW25H18-MR210PB1961 |