Part Details for ATSENSE101A-SU by Microchip Technology Inc
Overview of ATSENSE101A-SU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ATSENSE101A-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6457
|
Newark | Soic,green,ind Temp,mrl A 20 Soic .300In Tube Rohs Compliant: Yes |Microchip ATSENSE101A-SU Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
1611-ATSENSE101A-SU-ND
|
DigiKey | IC AFE 3 CHAN 24BIT 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube, Tube |
186 In Stock |
|
$1.3600 / $3.1875 | Buy Now |
DISTI #
ATSENSE101A-SU
|
Avnet Americas | AFE General Purpose 2ADC 3.3V 20-Pin SOIC - Rail/Tube (Alt: ATSENSE101A-SU) RoHS: Compliant Min Qty: 222 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
556-ATSENSE101A-SU
|
Mouser Electronics | Analog Front End - AFE SOIC,GREEN,IND TEMP,MRL A RoHS: Compliant | 0 |
|
$3.1800 / $3.6200 | Order Now |
DISTI #
ATSENSE101A-SU
|
Microchip Technology Inc | SOIC,GREEN,IND TEMP,MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6400 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 37 | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 7 ADC - 24bit - 3.3V - 20-Pin SOIC W - Tube | 0 |
|
$3.4900 / $5.0500 | Buy Now |
DISTI #
ATSENSE101A-SU
|
Avnet Americas | AFE General Purpose 2ADC 3.3V 20-Pin SOIC - Rail/Tube (Alt: ATSENSE101A-SU) RoHS: Compliant Min Qty: 222 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
ATSENSE101A-SU
|
Avnet Americas | AFE General Purpose 2ADC 3.3V 20-Pin SOIC - Rail/Tube (Alt: ATSENSE101A-SU) RoHS: Compliant Min Qty: 222 Package Multiple: 37 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0000 / $3.6200 | Buy Now |
|
NAC | SOIC,GREEN,IND TEMP,MRL A - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 111 Package Multiple: 37 Container: Tube | 0 |
|
$3.1100 / $3.7500 | Buy Now |
Part Details for ATSENSE101A-SU
ATSENSE101A-SU CAD Models
ATSENSE101A-SU Part Data Attributes
|
ATSENSE101A-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSENSE101A-SU
Microchip Technology Inc
IC AFE 3 CHANNEL 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |