Part Details for ATSENSE201A-AU by Microchip Technology Inc
Overview of ATSENSE201A-AU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSENSE201A-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-ATSENSE201A-AU-ND
|
DigiKey | IC AFE 4 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray, Tray |
748 In Stock |
|
$1.7200 / $4.0250 | Buy Now |
DISTI #
ATSENSE201A-AU
|
Avnet Americas | AFE General Purpose 4ADC 24-Bit 3.3V 32-Pin TQFP Tray - Bulk (Alt: ATSENSE201A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.5800 | Buy Now |
DISTI #
556-ATSENSE201A-AU
|
Mouser Electronics | Analog Front End - AFE ROOT PARTSLQFP GRN RoHS: Compliant | 0 |
|
$4.0300 / $4.5800 | Order Now |
DISTI #
ATSENSE201A-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3200 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tray | 0 |
|
$4.4100 / $6.3900 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.9136 / $7.9680 | Buy Now | |
DISTI #
ATSENSE201A-AU
|
Avnet Americas | AFE General Purpose 4ADC 24-Bit 3.3V 32-Pin TQFP Tray - Bulk (Alt: ATSENSE201A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.5800 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL A - Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$3.9300 / $4.7400 | Buy Now |
Part Details for ATSENSE201A-AU
ATSENSE201A-AU CAD Models
ATSENSE201A-AU Part Data Attributes:
|
ATSENSE201A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSENSE201A-AU
Microchip Technology Inc
IC AFE LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for ATSENSE201A-AU
This table gives cross-reference parts and alternative options found for ATSENSE201A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSENSE201A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1294CZXGT | 4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70 | Texas Instruments | ATSENSE201A-AU vs ADS1294CZXGT |