Part Details for ATSTK600-RC02 by Microchip Technology Inc
Overview of ATSTK600-RC02 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSTK600-RC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3417
|
Newark | Silicon Manufacturer:Microchip, Core Architecture:Avr, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Stk600 Starter Kit And Development System, Kit Contents:Routing Card Pcb Assembly Rohs Compliant: Yes |Microchip ATSTK600-RC02 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 | Buy Now |
DISTI #
ATSTK600-RC02-ND
|
DigiKey | STK600 ROUTING CARD AVR Min Qty: 1 Lead time: 40 Weeks Container: Box |
7 In Stock |
|
$23.2100 | Buy Now |
DISTI #
ATSTK600-RC02
|
Avnet Americas | Routing Card for 8-Pin TinyAVR in DIP Socket Supplements the STK600 Starter Kit - Bulk (Alt: ATSTK600-RC02) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7600 | Buy Now |
DISTI #
556-ATSTK600-RC02
|
Mouser Electronics | Sockets & Adapters STK600 ROUTINGCARD RC008T-2 RoHS: Compliant | 8 |
|
$22.7600 | Buy Now |
DISTI #
V99:2348_07156769
|
Arrow Electronics | ATtiny13/ATtiny13A/ATtiny25/ATtiny45/ATtiny85 Microcontroller Starter Kit Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1323 | Americas - 21 |
|
$6.0180 / $24.8751 | Buy Now |
DISTI #
ATSTK600-RC02
|
Microchip Technology Inc | Routingcard (STK600-RC008T-2) for 8-pin tinyAVR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
114 Alternates Available |
|
$22.7600 | Buy Now |
|
Future Electronics | Routingcard for 8 Pin tinyAVR in DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$23.9000 / $25.0900 | Buy Now |
|
Onlinecomponents.com | ATtiny13/ATtiny13A/ATtiny25/ATtiny45/ATtiny85 Microcontroller Starter Kit | 0 |
|
$25.4500 | Buy Now |
DISTI #
ATSTK600-RC02
|
Avnet Americas | Routing Card for 8-Pin TinyAVR in DIP Socket Supplements the STK600 Starter Kit - Bulk (Alt: ATSTK600-RC02) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7600 | Buy Now |
|
Ameya Holding Limited | Routingcard for 8 Pin tinyAVR in DIP Socket | 82 |
|
RFQ |