Part Details for ATSU01N206LT by Schneider Electric
Overview of ATSU01N206LT by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSU01N206LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8981
|
Newark | Soft Starter, 3-Ph, 3Kw, 480Vac, Motor Starter Type:Soft Starter, Power Rating:3Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:6A, Supply Voltage Min:200Vac, Supply Voltage Max:480Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATSU01N206LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.3400 / $169.8600 | Buy Now |
DISTI #
4008-ATSU01N206LT-ND
|
DigiKey | SOFT START 200-480VAC 6A ATS01 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$150.1676 / $177.9800 | Buy Now |
DISTI #
996-ATSU01N206LT
|
Mouser Electronics | Specialty Controllers 200-480VAC 6A SOFT START ATS01 | 6 |
|
$142.8400 / $169.1000 | Buy Now |
DISTI #
70007394
|
RS | Soft Starter, 6A, 1.5HP@230VAC, 3HP@460VAC, IP20, Altistart ATS01 Series | Schneider Electric ATSU01N206LT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$142.3800 / $177.9800 | Buy Now |
DISTI #
3110323
|
Farnell | SOFT STARTER, 3-PH, 6A, 3KW, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$235.7116 | Buy Now |
Part Details for ATSU01N206LT
ATSU01N206LT CAD Models
ATSU01N206LT Part Data Attributes:
|
ATSU01N206LT
Schneider Electric
Buy Now
|
Compare Parts:
ATSU01N206LT
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |