Part Details for ATSU01N209LT by Schneider Electric
Overview of ATSU01N209LT by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSU01N209LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8982
|
Newark | Motor Starter, 3Phase, 5Hp, 480V, Motor Starter Type:Soft Starter, Power Rating:4Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:9A, Supply Voltage Min:200Vac, Supply Voltage Max:480Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATSU01N209LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5000 / $178.4800 | Buy Now |
DISTI #
4008-ATSU01N209LT-ND
|
DigiKey | SOFT STARTER FOR ASYNCHRONOUS MO Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$165.5240 / $169.0700 | Buy Now |
DISTI #
996-ATSU01N209LT
|
Mouser Electronics | Specialty Controllers 200-480VAC 9A SOFT START ATS01 | 2 |
|
$161.0100 / $165.5200 | Buy Now |
DISTI #
70007395
|
RS | Electric 9A Soft Starter, IP20, 4 kW, 200, 480 V, ATSU01 Series | Schneider Electric ATSU01N209LT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 |
|
$155.2100 / $172.4500 | Buy Now |
Part Details for ATSU01N209LT
ATSU01N209LT CAD Models
ATSU01N209LT Part Data Attributes:
|
ATSU01N209LT
Schneider Electric
Buy Now
|
Compare Parts:
ATSU01N209LT
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |