Part Details for ATT-0263-12-SMA-02 by Bel Fuse
Overview of ATT-0263-12-SMA-02 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATT-0263-12-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02A20-27SW
|
Avnet Americas | 12 DB DC-18 GHZ ATTENUATOR - Bulk (Alt: APH ACC02A20-27SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$15.8663 / $25.3968 | Buy Now |
DISTI #
APH ACC02A20-27SW
|
Avnet Americas | 12 DB DC-18 GHZ ATTENUATOR - Bulk (Alt: APH ACC02A20-27SW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$15.8663 / $25.3968 | Buy Now |
DISTI #
ATT-0263-12-SMA-02
|
Avnet Abacus | 12 DB DC-18 GHZ ATTENUATOR (Alt: ATT-0263-12-SMA-02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATT-0263-12-SMA-02
ATT-0263-12-SMA-02 CAD Models
ATT-0263-12-SMA-02 Part Data Attributes:
|
ATT-0263-12-SMA-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ATT-0263-12-SMA-02
Bel Fuse
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 12 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.07 |