There are no models available for this part yet.
Overview of ATT-0291-03-SMA-02 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ATT-0291-03-SMA-02 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-ATT-0291-03-SMA-02-ND
|
DigiKey | RF ATTENUATOR 3DB SMA MODULE Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.9840 | Buy Now | |
DISTI #
530-ATT0291-03-SMA02
|
Mouser Electronics | Attenuators - Interconnects 3DB DC-12.4 GHZ ATT | 5 |
|
$151.1600 / $170.5000 | Buy Now |
CAD Models for ATT-0291-03-SMA-02 by Cinch Connectivity Solutions
Part Data Attributes for ATT-0291-03-SMA-02 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
|
Attenuation-Nom
|
3 dB
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
VSWR-Max
|
1.2
|
Alternate Parts for ATT-0291-03-SMA-02
This table gives cross-reference parts and alternative options found for ATT-0291-03-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT-0291-03-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-29N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | ATT-0291-03-SMA-02 vs M3933/25-29N |
MIL-A-3933/25-29 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Vertiv Inc | ATT-0291-03-SMA-02 vs MIL-A-3933/25-29 |
M3933/25-29N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | ATT-0291-03-SMA-02 vs M3933/25-29N |
M3933/25-29S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | ATT-0291-03-SMA-02 vs M3933/25-29S |
M3933/25-29S | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | ATT-0291-03-SMA-02 vs M3933/25-29S |
ATT-0291-03-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL | Midwest Microwave | ATT-0291-03-SMA-02 vs ATT-0291-03-SMA-02 |
M3933/25-29N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | ATT-0291-03-SMA-02 vs M3933/25-29N |
M3933/25-29S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | ATT-0291-03-SMA-02 vs M3933/25-29S |
M3933/25-29S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | ATT-0291-03-SMA-02 vs M3933/25-29S |