-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 14TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY20-XU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3542
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Tssop-14, Product Range:Avr Attiny Family Attiny20 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:2Kb, No. Of Pins:14Pins, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY20-XU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.2150 | Buy Now |
DISTI #
68T3542
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin TSSOP - Bulk (Alt: 68T3542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 470 Partner Stock |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
ATTINY20-XU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin TSSOP - Rail/Tube (Alt: ATTINY20-XU) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0628 / $1.0989 | Buy Now |
DISTI #
ATTINY20-XU
|
Microchip Technology Inc | 12MHz, TSSOP, Ind. Grade, Green, TSSOP, Projected EOL: 2039-11-08 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9300 / $1.2700 | Buy Now |
|
Bristol Electronics | 894 |
|
RFQ | ||
|
NAC | 12MHz, TSSOP, Ind. Grade, Green - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
ATTINY20-XU
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 14Pin TSSOP (Alt: ATTINY20-XU) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY20-XU
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 2KB Flash 25V33V5V 14Pin TSSOP (Alt: ATTINY20-XU) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY20-XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY20-XU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 12 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency for the ATTINY20-XU is 20 MHz.
The ATTINY20-XU has 2 KB of flash memory.
Yes, the ATTINY20-XU can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the ATTINY20-XU has a built-in Universal Asynchronous Receiver-Transmitter (UART) for serial communication.
Yes, the ATTINY20-XU has an 8-channel, 10-bit Analog-to-Digital Converter (ADC) for converting analog signals to digital values.