Part Details for ATTINY28L-4PU by Atmel Corporation
Results Overview of ATTINY28L-4PU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY28L-4PU Information
ATTINY28L-4PU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY28L-4PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for ATTINY28L-4PU
ATTINY28L-4PU CAD Models
ATTINY28L-4PU Part Data Attributes
|
ATTINY28L-4PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY28L-4PU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY28L-4PU
This table gives cross-reference parts and alternative options found for ATTINY28L-4PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY28L-4PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY28L-4PJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ATTINY28L-4PU vs ATTINY28L-4PJ |
ATTINY28L-4PC | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ATTINY28L-4PU vs ATTINY28L-4PC |
ATTINY28L(TQFP) | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32 | ATTINY28L-4PU vs ATTINY28L(TQFP) |
ATTINY28L-4MI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | ATTINY28L-4PU vs ATTINY28L-4MI |
ATTINY28L-4MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | ATTINY28L-4PU vs ATTINY28L-4MU |
ATTINY28L-4AI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ABA, TQFP-32 | ATTINY28L-4PU vs ATTINY28L-4AI |
ATTINY28L-4MJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | ATTINY28L-4PU vs ATTINY28L-4MJ |
ATTINY28L-4AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATTINY28L-4PU vs ATTINY28L-4AU |
ATTINY28L-4PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ATTINY28L-4PU vs ATTINY28L-4PI |
ATTINY28L(PDIP) | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28 | ATTINY28L-4PU vs ATTINY28L(PDIP) |