Part Details for ATTINY28L-4PU by Microchip Technology Inc
Results Overview of ATTINY28L-4PU by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY28L-4PU Information
ATTINY28L-4PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY28L-4PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3380459
|
Farnell | MCU, 8BIT, 4MHZ, DIP-28 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 96 |
|
$1.5853 / $1.6225 | Buy Now |
DISTI #
ATTINY28L-4PU
|
Microchip Technology Inc | 3V, 4MHZ PDIP, IND TEMP, GREEN, SPDIP, Projected EOL: 2025-12-22 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
Buy Now | |
|
NAC | 3V, 4MHZ PDIP, IND TEMP, GREEN - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 154 Package Multiple: 14 Container: Tube | 0 |
|
$2.1400 / $2.6300 | Buy Now |
DISTI #
ATTINY28L-4PU
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 2KB Flash 33V5V 28Pin PDIP (Alt: ATTINY28L-4PU) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | AVR 4MHz PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS | 23 |
|
$2.0940 / $3.3162 | Buy Now |
Part Details for ATTINY28L-4PU
ATTINY28L-4PU CAD Models
ATTINY28L-4PU Part Data Attributes
|
ATTINY28L-4PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY28L-4PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY28L-4PU
This table gives cross-reference parts and alternative options found for ATTINY28L-4PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY28L-4PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY28L-4PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ATTINY28L-4PU vs ATTINY28L-4PU |