-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY402-SSN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8839
|
Newark | Mcu, 8Bit, 20Mhz, Soic-8, Product Range:Avr Family Attiny402 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:128Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Embedded Interface Rohs Compliant: Yes |Microchip ATTINY402-SSN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.1600 | Buy Now |
DISTI #
ATTINY402-SSN
|
Avnet Americas | 8 Bit MCU, AVR ATtiny Family ATtiny402 Series Microcontrollers, AVR, 20 MHz, 4 KB, 8 Pins, SOIC - Rail/Tube (Alt: ATTINY402-SSN) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4369 / $0.4518 | Buy Now |
DISTI #
ATTINY402-SSN
|
Microchip Technology Inc | 4kB, 0-series, SOIC8, 105C, Green, Tube, SOIC, Projected EOL: 2044-02-04 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
38 Alternates Available |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
ATTINY402-SSN
|
TME | IC: AVR microcontroller, SO8, Ext.inter: 6, Cmp: 1, ATTINY, 115ksps Min Qty: 3 | 985 |
|
$0.4600 / $0.5600 | Buy Now |
|
NAC | 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Tube | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
ATTINY402-SSN
|
Avnet Silica | 8 Bit MCU AVR ATtiny Family ATtiny402 Series Microcontrollers AVR 20 MHz 4 KB 8 Pins SOIC (Alt: ATTINY402-SSN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY402-SSN
|
EBV Elektronik | 8 Bit MCU AVR ATtiny Family ATtiny402 Series Microcontrollers AVR 20 MHz 4 KB 8 Pins SOIC (Alt: ATTINY402-SSN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
LCSC | AVR 20MHz SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$0.5992 / $1.0747 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.9600 / $2.1200 | Buy Now |
|
Vyrian | Peripheral ICs | 5169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY402-SSN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY402-SSN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY402-SSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY402-SSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY402-SSNR | Microchip Technology Inc | $0.5072 | RISC Microcontroller | ATTINY402-SSN vs ATTINY402-SSNR |
The maximum operating frequency of the ATTINY402-SSN is 20 MHz.
The ATTINY402-SSN consumes approximately 100 nA in sleep mode.
Yes, the ATTINY402-SSN is rated for operation in temperatures ranging from -40°C to +125°C, making it suitable for use in harsh environments.
The ATTINY402-SSN has 4 KB of flash memory available for program storage.
Yes, the ATTINY402-SSN has a 10-bit ADC with up to 12 channels.