-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY402-SSNR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8359
|
Newark | Mcu, 8Bit, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny402 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY402-SSNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5816 |
|
$0.1920 | Buy Now |
DISTI #
51AC0121
|
Newark | 20Mhz, 4Kb, Soic8, Ind 105C, Green, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY402-SSNR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 | Buy Now |
DISTI #
41AH8359
|
Avnet Americas | MCU 8-Bit AVR RISC 4KB Flash 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 41AH8359) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 5816 Partner Stock |
|
$0.4680 / $0.5200 | Buy Now |
DISTI #
ATTINY402-SSNR
|
Avnet Americas | MCU 8-Bit AVR RISC 4KB Flash 8-Pin SOIC T/R - Tape and Reel (Alt: ATTINY402-SSNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4933 / $0.5692 | Buy Now |
DISTI #
ATTINY402-SSNR
|
Microchip Technology Inc | 4kB, 0-series, SOIC8, 105C, Green, T&R, SOIC, Projected EOL: 2044-07-13 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3700 / $0.5000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
NAC | 20MHz, 4KB, SOIC8, Ind 105C, Green, T&R - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
ATTINY402-SSNR
|
Avnet Silica | MCU 8Bit AVR RISC 4KB Flash 8Pin SOIC TR (Alt: ATTINY402-SSNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY402-SSNR
|
EBV Elektronik | MCU 8Bit AVR RISC 4KB Flash 8Pin SOIC TR (Alt: ATTINY402-SSNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY402-SSNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY402-SSNR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 1 Week | |
Date Of Intro | 2018-03-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY402-SSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY402-SSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY45-20SHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | ATTINY402-SSNR vs ATTINY45-20SHR |
ATTINY45-20XU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-8 | ATTINY402-SSNR vs ATTINY45-20XU |
ATTINY45-20MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | ATTINY402-SSNR vs ATTINY45-20MUR |
ATTINY45-20MI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | ATTINY402-SSNR vs ATTINY45-20MI |
ATTINY45-20MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | ATTINY402-SSNR vs ATTINY45-20MU |
ATTINY45-20XUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-8 | ATTINY402-SSNR vs ATTINY45-20XUR |
ATTINY45-20SUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | ATTINY402-SSNR vs ATTINY45-20SUR |
ATTINY45-20SI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | ATTINY402-SSNR vs ATTINY45-20SI |
ATTINY45-20SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | ATTINY402-SSNR vs ATTINY45-20SU |
ATTINY45-20PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | ATTINY402-SSNR vs ATTINY45-20PI |
The ATTINY402-SSNR can operate up to 20 MHz at 5V and 10 MHz at 1.8V.
The ATTINY402-SSNR consumes approximately 100 nA in sleep mode.
Yes, the ATTINY402-SSNR is rated for operation in temperatures ranging from -40°C to 125°C, making it suitable for use in harsh environments.
Yes, the ATTINY402-SSNR has 128 bytes of built-in EEPROM for storing non-volatile data.
No, the ATTINY402-SSNR does not have a built-in USB interface. It is primarily designed for low-power, low-pin-count applications.