-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3689
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny43 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY4313-PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$1.5200 / $1.7600 | Buy Now |
DISTI #
68T3689
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W - Bulk (Alt: 68T3689) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 168 Partner Stock |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
ATTINY4313-PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY4313-PU) RoHS: Compliant Min Qty: 396 Package Multiple: 18 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4998 / $1.5507 | Buy Now |
DISTI #
ATTINY4313-PU
|
Microchip Technology Inc | 20MHz, PDIP, IND TEMP, GREEN, 1.8-5.5, PDIP, Projected EOL: 2039-11-28 RoHS: Compliant Lead time: 29 Weeks, 0 Days Container: Tube |
2664 Alternates Available COO: Thailand |
|
$1.3200 / $1.8000 | Buy Now |
DISTI #
ATTINY4313-PU
|
TME | IC: AVR microcontroller, DIP20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 33 |
|
$1.6000 / $1.8700 | Buy Now |
|
NAC | 20MHz, PDIP, IND TEMP, GREEN, 1.8-5.5 - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 198 Package Multiple: 18 Container: Tube | 0 |
|
$1.5900 / $1.9500 | Buy Now |
DISTI #
ATTINY4313-PU
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W (Alt: ATTINY4313-PU) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S124600199332
|
Chip1Stop | 20MHz, PDIP, IND TEMP, GREEN, 1.8-5.5 RoHS: Compliant pbFree: Yes Container: Tube | 1907 |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
ATTINY4313-PU
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W (Alt: ATTINY4313-PU) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY4313-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4313-PU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.739 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY4313-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY4313-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY4313-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5 | ATTINY4313-PU vs ATTINY4313-MU |