-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY461-20SU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9328
|
Newark | 5V, 20Mhz, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY461-20SU RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
68T3754
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-20, Product Range:Avr Attiny Family Attiny461 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip ATTINY461-20SU RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
ATTINY461-20SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC - Rail/Tube (Alt: ATTINY461-20SU) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 32 |
|
$1.8908 / $2.0212 | Buy Now |
DISTI #
ATTINY461-20SU
|
Microchip Technology Inc | 5V, 20MHZ, SOIC, IND TEMP, GREEN, SOIC, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
5929 Alternates Available COO: China |
|
$1.6700 / $2.3100 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
ATTINY461-20SU
|
TME | IC: AVR microcontroller, SO20-W, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$2.0900 / $2.5300 | RFQ |
|
NAC | 5V, 20MHZ, SOIC, IND TEMP, GREEN - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 185 Package Multiple: 37 Container: Tube | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
ATTINY461-20SU
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 4KB Flash 33V5V 20Pin SOIC (Alt: ATTINY461-20SU) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY461-20SU
|
EBV Elektronik | MCU 8bit ATtiny AVR RISC 4KB Flash 33V5V 20Pin SOIC (Alt: ATTINY461-20SU) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS | 33 |
|
$2.1999 / $2.3312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY461-20SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461-20SU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY461-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY461-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY461-20SUR | Microchip Technology Inc | $2.4550 | IC MCU 8BIT 4KB FLASH 20SOIC | ATTINY461-20SU vs ATTINY461-20SUR |
ATTINY461-20SU-SL383 | Atmel Corporation | Check for Price | Microcontroller | ATTINY461-20SU vs ATTINY461-20SU-SL383 |