Part Details for ATTINY461A-XU by Microchip Technology Inc
Overview of ATTINY461A-XU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY461A-XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3761
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Tssop-20, Product Range:Avr Attiny Family Attiny461 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, No. Of I/O S:16I/O Srohs Compliant: Yes |Microchip ATTINY461A-XU RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
ATTINY461A-XU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
218 In Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY461A-XU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: ATTINY461A-XU) RoHS: Compliant Min Qty: 444 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
556-ATTINY461A-XU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pin RoHS: Compliant | 508 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY461A-XU
|
Microchip Technology Inc | 20MHz, TSSOP, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes |
5931 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 74 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant | 7844 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
ATTINY461A-XU
|
TME | IC: AVR microcontroller, TSSOP20, 1.8÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.8300 | RFQ |
|
NAC | 20MHz, TSSOP, IND TEMP, Green, 1.8-5.5V - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube | 6290 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
ATTINY461A-XU
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP (Alt: ATTINY461A-XU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY461A-XU
ATTINY461A-XU CAD Models
ATTINY461A-XU Part Data Attributes
|
ATTINY461A-XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY461A-XU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ; AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY461A-XU
This table gives cross-reference parts and alternative options found for ATTINY461A-XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY461A-XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY461A-XUR | IC MCU 8BIT 4KB FLASH 20TSSOP | Microchip Technology Inc | ATTINY461A-XU vs ATTINY461A-XUR |