-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 512B FLASH SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY5-TSHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LT306018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black | |
G800LT305018TSHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, LCP, 6.0mm*2.54mm*2.0mm, T&R W/CAP, Color-Black |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8361
|
Newark | Mcu, 8Bit, 12Mhz, Dfn-6, Product Range:Avr Attiny Family Attiny5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, Ic Case/Package:Dfn, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip ATTINY5-TSHR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4448 |
|
$0.1300 | Buy Now |
DISTI #
68T3778
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Dfn-6, Product Range:Avr Attiny Family Attiny5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip ATTINY5-TSHR RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
41AH8361
|
Avnet Americas | 8 Bit MCU, AVR ATtiny Family ATtiny5 Series Microcontrollers, AVR, 12 MHz, 512 Byte, 6 Pins - Product that comes on tape, but is not reeled (Alt: 41AH8361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4448 Partner Stock |
|
$0.3790 / $0.4370 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Avnet Americas | 8 Bit MCU, AVR ATtiny Family ATtiny5 Series Microcontrollers, AVR, 12 MHz, 512 Byte, 6 Pins - Tape and Reel (Alt: ATTINY5-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4133 / $0.4769 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Microchip Technology Inc | 12MHz, SOT-23, NiPdAu, Ind Temp, Green, SOT-23, Projected EOL: 2039-11-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
13500 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
DISTI #
ATTINY5-TSHR
|
TME | IC: AVR microcontroller, SOT23-6, 1.8÷5.5VDC, Ext.inter: 4, Cmp: 1 Min Qty: 3 | 4045 |
|
$0.4250 / $0.5200 | Buy Now |
|
NAC | 12MHz, SOT-23, NiPdAu, Ind Temp, Green - Package: 6 SOT-23 1.6x2.9x1.3mm T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
ATTINY5-TSHR
|
Avnet Silica | 8 Bit MCU AVR ATtiny Family ATtiny5 Series Microcontrollers AVR 12 MHz 512 Byte 6 Pins (Alt: ATTINY5-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY5-TSHR
|
EBV Elektronik | 8 Bit MCU AVR ATtiny Family ATtiny5 Series Microcontrollers AVR 12 MHz 512 Byte 6 Pins (Alt: ATTINY5-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days | EBV - 4500 |
|
Buy Now | |
|
New Advantage Corporation | 12MHz, SOT-23, NiPdAu, Ind Temp, Green - Package: 6 SOT-23 1.6x2.9x1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 4500 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY5-TSHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY5-TSHR
Microchip Technology Inc
IC MCU 8BIT 512B FLASH SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY5-TSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY5-TSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY5-TSURA2 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | ATTINY5-TSHR vs ATTINY5-TSURA2 |
The ATTINY5-TSHR can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
The ATTINY5-TSHR can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP). You can use Microchip's MPLAB X IDE or other third-party programming tools to program the device.
The ATTINY5-TSHR can operate at a maximum clock frequency of 12 MHz, but the recommended clock frequency is 8 MHz for optimal performance.
The ATTINY5-TSHR has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA at 3V.
The ATTINY5-TSHR can operate from a minimum voltage supply of 1.8V to a maximum voltage supply of 5.5V.