-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY816-MFR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7987
|
Newark | 20Mhz,8Kb, qfn20,ind 125C, green, t&r Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.7530 | Buy Now |
DISTI #
41AH8363
|
Newark | Mcu, 8Bit, 16Mhz, Vqfn-Ep-20, Product Range:Avr Attiny Family Attiny81 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.5400 | Buy Now |
DISTI #
23AC2517
|
Newark | 20Mhz,8Kb, qfn20,ind 125C, green, t&r 20 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 | Buy Now |
DISTI #
ATTINY816-MFR
|
Avnet Americas | MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R - Tape and Reel (Alt: ATTINY816-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.7204 / $0.7448 | Buy Now |
DISTI #
41AH8363
|
Avnet Americas | MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt: 41AH8363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Ammo Pack | 2470 Partner Stock |
|
$0.8940 | Buy Now |
DISTI #
ATTINY816-MFR
|
Microchip Technology Inc | 20MHz, 8KB, QFN20, Ind 125C, Green, T&R, VQFN, Projected EOL: 2044-01-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
141000 COO: Philippines, Thailand |
|
$0.6300 / $0.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel RoHS: Compliant |
11400 In Stock 168000 Factory Stock |
|
$0.6460 / $0.7240 | Buy Now |
DISTI #
ATTINY816-MFR
|
TME | IC: AVR microcontroller, QFN20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
NAC | 20MHz,8KB,QFN20,Ind 125C,Green,T&R - Package: 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 132000 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
ATTINY816-MFR
|
Avnet Silica | MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R (Alt: ATTINY816-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY816-MFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY816-MFR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Date Of Intro | 2016-11-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY816-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY816-MNR | Microchip Technology Inc | $0.7936 | RISC Microcontroller | ATTINY816-MFR vs ATTINY816-MNR |
ATTINY816-MF | Microchip Technology Inc | $0.7956 | Microcontroller | ATTINY816-MFR vs ATTINY816-MF |
ATTINY816-MN | Microchip Technology Inc | $0.7846 | Microcontroller | ATTINY816-MFR vs ATTINY816-MN |
ATTINY816-MBT-VAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATTINY816-MFR vs ATTINY816-MBT-VAO |
ATTINY816-SF | Microchip Technology Inc | $1.0135 | Microcontroller | ATTINY816-MFR vs ATTINY816-SF |
ATTINY816-SNR | Microchip Technology Inc | $1.0359 | RISC Microcontroller | ATTINY816-MFR vs ATTINY816-SNR |
ATTINY816-SN | Microchip Technology Inc | $1.0211 | Microcontroller | ATTINY816-MFR vs ATTINY816-SN |