-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8554
|
Newark | Mcu, 8Bit, Attiny, 16Mhz, Soic-14, Product Range:Avr Attiny Family Attiny84 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:14Pins, Ic Case/Package:Soic, Qualification:-Rohs Compliant: Yes |Microchip ATTINY841-SSU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2058 |
|
$0.9450 | Buy Now |
DISTI #
27X8554
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC Tray - Bulk (Alt: 27X8554) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 6 Days Container: Bulk | 2048 Partner Stock |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
ATTINY841-SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC Tray - Rail/Tube (Alt: ATTINY841-SSU) RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1101 / $1.1477 | Buy Now |
DISTI #
ATTINY841-SSU
|
Microchip Technology Inc | 16MHz, 0.150' 14 SOIC, Ind. Grade, Green, SOIC, Projected EOL: 2039-02-25 RoHS: Compliant Lead time: 31 Weeks, 0 Days Container: Tube |
2343 Alternates Available COO: Taiwan, Thailand |
|
$0.9600 / $1.3300 | Buy Now |
DISTI #
73927070
|
RS | Microcontroller, 16MHz, 0.150 inch, 14 SOIC, Ind. Grade, green, 128 byte EEPROM | Microchip Technology Inc. ATTINY841-SSU RoHS: Not Compliant Min Qty: 627 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 627 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
ATTINY841-SSU
|
TME | IC: AVR microcontroller, SO14, 1.7÷5.5VDC, Ext.inter: 12, Cmp: 2 Min Qty: 1 | 212 |
|
$1.2400 / $1.4400 | Buy Now |
|
NAC | 16MHz, 0.150" 14 SOIC, Ind. Grade, Green - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.1700 / $1.4500 | Buy Now |
DISTI #
ATTINY841-SSU
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC Tray (Alt: ATTINY841-SSU) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY841-SSU
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 14-Pin SOIC Tray (Alt: ATTINY841-SSU) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY841-SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY841-SSU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.895 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |