Part Details for ATUP-V305T by ASSMANN WSW components GmbH
Overview of ATUP-V305T by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for ATUP-V305T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$178.8300 | Buy Now |
|
Onlinecomponents.com | CAT5e/UTP Cable High Density Polyethylene 8Conductors 24AWG 5.65mm 30V Gray 305m Reel | 14 Factory Stock |
|
$139.3800 / $171.1200 | Buy Now |
|
Master Electronics | CAT5e/UTP Cable High Density Polyethylene 8Conductors 24AWG 5.65mm 30V Gray 305m Reel | 14 Factory Stock |
|
$139.3800 / $171.1200 | Buy Now |