Part Details for ATV12H075F1 by Schneider Electric
Overview of ATV12H075F1 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12H075F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5419
|
Newark | Variable Speed Drive, 1&3-Ph, 750W, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:750W, No. Of Phases:Single Phase, Output Current Max:4.2A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV12H075F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.9700 / $420.1400 | Buy Now |
DISTI #
4008-ATV12H075F1-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 - 0.7 Min Qty: 1 Lead time: 7 Weeks Container: Box |
3 In Stock |
|
$298.3380 / $304.7300 | Buy Now |
DISTI #
996-ATV12H075F1
|
Mouser Electronics | Motor Drives AC Drive, 1 HP 115v in, 230v out RoHS: Compliant | 4 |
|
$298.3300 / $304.7300 | Buy Now |
DISTI #
70007996
|
RS | Variable Speed Drive ATV12 - 0.75kW - 1hp - 100..120V - 1ph - With Heat Sink | Schneider Electric ATV12H075F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$307.7800 | Buy Now |
DISTI #
ATV12H075F1
|
TME | Inverter, 0.75kW, 3x110VAC, Electr.connect: screw terminals, IP20 Min Qty: 1 | 2 |
|
$251.5500 / $261.1000 | Buy Now |
Part Details for ATV12H075F1
ATV12H075F1 CAD Models
ATV12H075F1 Part Data Attributes
|
ATV12H075F1
Schneider Electric
Buy Now
|
Compare Parts:
ATV12H075F1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |