Part Details for ATV12HU15M2 by Schneider Electric
Overview of ATV12HU15M2 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12HU15M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9400
|
Newark | Drive, V/S, Atv12, 240V, 1.5Kw, 1Ph, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:1.5Kw, Output Voltage Max:240V, Product Range:Variable Speed Drives Avt12 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV12HU15M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$453.1300 | Buy Now |
DISTI #
92R5412
|
Newark | Motor Speed Ctrl, 1-Ph, 1.5Kw, 240Vac, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:1.5Kw, No. Of Phases:Single Phase, Output Current Max:7.5A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV12HU15M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.6500 / $420.4300 | Buy Now |
DISTI #
4008-ATV12HU15M2-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 - 1.5 Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$375.4400 | Buy Now |
DISTI #
996-ATV12HU15M2
|
Mouser Electronics | Motor Drives AC Drive, 2HP, 230v 1PHASE in, 230v out RoHS: Compliant | 15 |
|
$423.2400 | Buy Now |
DISTI #
70007999
|
RS | Altivar 12 Variable Speed Drive,1-Phase,200-240 V AC,1.5 kW,2 hp | Schneider Electric ATV12HU15M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$414.9500 | Buy Now |
DISTI #
ATV12HU15M2
|
TME | Inverter, Max motor power: 1.5kW, Usup: 200÷240VAC, 0.1÷400Hz Min Qty: 1 | 4 |
|
$304.5200 / $316.0600 | Buy Now |
DISTI #
2042996
|
element14 Asia-Pacific | DRIVE, V/S, ATV12, 240V, 1.5KW, 1PH RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$481.3995 | Buy Now |
DISTI #
2042996
|
Farnell | DRIVE, V/S, ATV12, 240V, 1.5KW, 1PH RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 8 |
|
$275.9162 | Buy Now |