Part Details for ATV12HU15M2TQ by Schneider Electric
Overview of ATV12HU15M2TQ by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV12HU15M2TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ATV12HU15M2TQ-ND
|
DigiKey | VARIABLE SPEED DRIVE ATV12 -1.5K Min Qty: 7 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$348.8414 | Buy Now |
DISTI #
996-ATV12HU15M2TQ
|
Mouser Electronics | Motor Drives AC DR, 2 HP, 230v 1 phase in, 230v out | 0 |
|
$322.3100 | Order Now |
DISTI #
71361150
|
RS | AC Drive 2 HP 230v 1 phase in 230v out | Schneider Electric ATV12HU15M2TQ RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$376.2200 | RFQ |
Part Details for ATV12HU15M2TQ
ATV12HU15M2TQ CAD Models
ATV12HU15M2TQ Part Data Attributes
|
ATV12HU15M2TQ
Schneider Electric
Buy Now
|
Compare Parts:
ATV12HU15M2TQ
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |