Part Details for ATV212HD37N4 by Schneider Electric
Overview of ATV212HD37N4 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV212HD37N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5160
|
Newark | Variable Speed Drive, 3-Ph, 37Kw, 480V, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:37Kw, Output Voltage Max:480V, Product Range:Altivar 212 Series, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Schneider Electric ATV212HD37N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,953.5600 / $5,300.9500 | Buy Now |
DISTI #
52T3437
|
Newark | Variable Speed Ac Motor Driver, 3, 37Kw, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Induction/Asynchronous Motors, Power Rating:37Kw, No. Of Phases:Three Phase, Output Current Max:79A, Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV212HD37N4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,317.7400 | Buy Now |
DISTI #
4008-ATV212HD37N4-ND
|
DigiKey | SPEEDDRIVE 380-480VAC 50HP,ATV21 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4,418.1000 | Buy Now |
DISTI #
996-ATV212HD37N4
|
Mouser Electronics | Motor Drives SPEEDDRIVE 380-480VAC 50HP,ATV212 RoHS: Compliant | 0 |
|
$4,072.2100 | Order Now |
DISTI #
70008305
|
RS | AC Variable Frequency Drive, 380-480VAC3P, 50HP | Schneider Electric ATV212HD37N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4,774.0900 | RFQ |
Part Details for ATV212HD37N4
ATV212HD37N4 CAD Models
ATV212HD37N4 Part Data Attributes:
|
ATV212HD37N4
Schneider Electric
Buy Now
|
Compare Parts:
ATV212HD37N4
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |