Part Details for ATV2500H-25DC by Atmel Corporation
Overview of ATV2500H-25DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATV2500H-25DC
ATV2500H-25DC CAD Models
ATV2500H-25DC Part Data Attributes:
|
ATV2500H-25DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV2500H-25DC
Atmel Corporation
UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 MACROCELLS | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 52.45 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ATV2500H-25DC
This table gives cross-reference parts and alternative options found for ATV2500H-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV2500H-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF2500C-15KM/883 | EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25DC vs ATF2500C-15KM/883 |
ATV2500BQ-25DM/883 | UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500H-25DC vs ATV2500BQ-25DM/883 |
ATF2500C-12JL | EE PLD, 12ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATV2500H-25DC vs ATF2500C-12JL |
ATV2500L-30DC | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATV2500H-25DC vs ATV2500L-30DC |
ATF2500CQL-25PI | EE PLD, 25ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATV2500H-25DC vs ATF2500CQL-25PI |
ATV2500BL-20LC | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25DC vs ATV2500BL-20LC |
ATV2500L-40LC | UV PLD, 40ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25DC vs ATV2500L-40LC |
ATF2500CL-20NM | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATV2500H-25DC vs ATF2500CL-20NM |
5962-9154507MXA | UV PLD, 30ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | QP Semiconductor | ATV2500H-25DC vs 5962-9154507MXA |
5962-9154501MQ | UV PLD, 30ns, CMOS, CDIP40 | e2v technologies | ATV2500H-25DC vs 5962-9154501MQ |