Part Details for ATV320U02M2WS by Schneider Electric
Overview of ATV320U02M2WS by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U02M2WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0116
|
Newark | Variable Speed Drive, 1Ph, 1.5A, 180W Rohs Compliant: Yes |Schneider Electric ATV320U02M2WS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$638.7400 | Buy Now |
DISTI #
4008-ATV320U02M2WS-ND
|
DigiKey | ATV320 IP65 TYPE 12WVARIO0.25HP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$558.6400 | Buy Now |
DISTI #
996-ATV320U02M2WS
|
Mouser Electronics | Motor Drives ATV320 IP65 Type 12wVario0.25HP 240V 1ph | 0 |
|
$534.4900 / $539.7900 | Order Now |
DISTI #
72255509
|
RS | ATV320 IP65 Type 12wVario0.25HP 240V 1ph | Schneider Electric ATV320U02M2WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$587.8100 | RFQ |