Part Details for ATV320U04N4B by Schneider Electric
Overview of ATV320U04N4B by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U04N4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5174
|
Newark | Variable Speed Drive, 3-Ph, 370W, 500V, Supply Voltage Min:380Vac, Supply Voltage Max:500Vac, No. Of Phases:Three Phase, Power Rating:370W, Output Voltage Max:500Vac, Product Range:Altivar Machine Atv320 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U04N4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$600.1200 | Buy Now |
DISTI #
01AC4608
|
Newark | Variable Speed Drive, 3-Ph, 370W, 500V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:370W, No. Of Phases:Three Phase, Output Current Max:1.5A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U04N4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.5700 / $692.7200 | Buy Now |
DISTI #
4008-ATV320U04N4B-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$497.2200 | Buy Now |
DISTI #
996-ATV320U04N4B
|
Mouser Electronics | Motor Drives ATV320 Book drive IP20 -0.5HP-400/480V 3ph | 11 |
|
$484.8200 / $496.7600 | Buy Now |
DISTI #
70923998
|
RS | Variable Speed Drive, 3 Phase, 380-500 VAC, 0.37 kW, 0.5 hp, ATV320 Series | Schneider Electric ATV320U04N4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$526.3300 | Buy Now |
DISTI #
ATV320U04N4B
|
TME | Vector inverter, 0.37kW, 3x400VAC, 3x380÷500VAC, 0÷10V, IN: 9, 1.5A Min Qty: 1 | 0 |
|
$415.2200 / $452.9700 | RFQ |
Part Details for ATV320U04N4B
ATV320U04N4B CAD Models
ATV320U04N4B Part Data Attributes
|
ATV320U04N4B
Schneider Electric
Buy Now
|
Compare Parts:
ATV320U04N4B
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |