Part Details for ATV320U11M2C by Schneider Electric
Overview of ATV320U11M2C by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U11M2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4616
|
Newark | Variable Speed Drive, 1-Ph, 1.1Kw, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:1.1Kw, No. Of Phases:Single Phase, Output Current Max:6.9A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U11M2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.8600 / $549.2800 | Buy Now |
DISTI #
4008-ATV320U11M2C-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$468.8100 | Buy Now |
DISTI #
996-ATV320U11M2C
|
Mouser Electronics | Motor Drives ATV320 Compact drive IP20 -1.5HP-200/240V 1ph | 3 |
|
$463.6100 / $468.3600 | Buy Now |
DISTI #
70923455
|
RS | AC Drive, Compact, ATV320, IP20, 1.5HP, 200/240V, 1ph | Schneider Electric ATV320U11M2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$473.5000 | RFQ |
DISTI #
ATV320U11M2C
|
TME | Vector inverter, Max motor power: 1.1kW, Usup: 200÷240VAC, IN: 9 Min Qty: 1 | 4 |
|
$359.4200 / $369.9100 | Buy Now |