Part Details for ATV320U15M3C by Schneider Electric
Overview of ATV320U15M3C by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U15M3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3138
|
Newark | Variable Speed Drive, 3-Ph, 1.5Kw, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:1.5Kw, No. Of Phases:Three Phase, Output Current Max:8A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U15M3C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.6800 / $608.8800 | Buy Now |
DISTI #
4008-ATV320U15M3C-ND
|
DigiKey | ATV320 COMPACT DR IP20 -2HP-200/ Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$543.7200 | Buy Now |
DISTI #
996-ATV320U15M3C
|
Mouser Electronics | Motor Drives ATV320 Compact drive IP20 -2HP-200/240V 3ph | 3 |
|
$453.6100 / $471.5000 | Buy Now |
DISTI #
70959113
|
RS | AC Drive, Compact, ATV320, IP20, 2HP, 200/240V, 3ph | Schneider Electric ATV320U15M3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$575.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$531.7900 / $589.2400 | Buy Now |
DISTI #
ATV320U15M3C
|
TME | Vector inverter, 1.5kW, 3x230VAC, 3x200÷240VAC, 0÷10V, IN: 9, 8A Min Qty: 1 | 0 |
|
$525.5800 / $565.3900 | RFQ |