Part Details for ATV320U15N4W by Schneider Electric
Overview of ATV320U15N4W by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U15N4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0136
|
Newark | Variable Speed Drive, 3-Ph, 4.1A, 1.5Kw Rohs Compliant: Yes |Schneider Electric ATV320U15N4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,584.0700 | Buy Now |
DISTI #
4008-ATV320U15N4W-ND
|
DigiKey | ATV320 IP66 TYPE 12-2HP 400/480V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$1,079.8900 | Buy Now |
DISTI #
996-ATV320U15N4W
|
Mouser Electronics | Motor Drives ATV320 IP66 Type 12-2HP 400/480V 3ph | 4 |
|
$1,046.2600 | Buy Now |
DISTI #
72190919
|
RS | ATV320 1,5kW 400V 3ph without vario | Schneider Electric ATV320U15N4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,090.6900 | RFQ |