There are no models available for this part yet.
Overview of ATV320U22M2B by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATV320U22M2B by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ8323
|
Newark | Variable Speed Drive, 1-Ph, 2.2Kw, 240V, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:2.2Kw, Output Voltage Max:240Vac, Product Range:Altivar Machine Atv320 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U22M2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
4008-ATV320U22M2B-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$672.8700 | Buy Now | |
DISTI #
996-ATV320U22M2B
|
Mouser Electronics | Motor Drives ATV320 Book drive IP20 -3HP-200/240V 1ph | 0 |
|
$643.5600 / $649.9700 | Order Now | |
DISTI #
70968765
|
RS | Altivar 320 Variable Speed Drive,1-Phase,200-240 V AC,2.2 kW,3 hp | Schneider Electric ATV320U22M2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$679.6000 | RFQ | |
DISTI #
ATV320U22M2B
|
TME | Vector inverter, Max motor power: 2.2kW, Usup: 200÷240VAC, IN: 9 Min Qty: 1 | 0 |
|
$608.6500 / $632.2600 | RFQ |
CAD Models for ATV320U22M2B by Schneider Electric
Part Data Attributes for ATV320U22M2B by Schneider Electric
ATV320U22M2B
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
ATV320U22M2BSchneider ElectricVS
-