Part Details for ATV320U30N4B by Schneider Electric
Overview of ATV320U30N4B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U30N4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ATV320U30N4B-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$934.6900 | Buy Now |
DISTI #
996-ATV320U30N4B
|
Mouser Electronics | Motor Drives ATV320 Book drive IP20 -3kW-400/480V 3ph | 3 |
|
$918.6700 / $918.6800 | Buy Now |
DISTI #
70968767
|
RS | Variable Speed AC Drive, 3-Phase, 380-500 V, 3 kW, IP20, ATV320 Series | Schneider Electric ATV320U30N4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 |
|
$953.3800 | Buy Now |
DISTI #
ATV320U30N4B
|
TME | Vector inverter, 3kW, 3x400VAC, 3x380÷500VAC, 0÷10V, IN: 9, 7.1A Min Qty: 1 | 1 |
|
$818.1400 / $880.1200 | Buy Now |
Part Details for ATV320U30N4B
ATV320U30N4B CAD Models
ATV320U30N4B Part Data Attributes
|
ATV320U30N4B
Schneider Electric
Buy Now
|
Compare Parts:
ATV320U30N4B
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |