Part Details for ATV320U55N4WS by Schneider Electric
Overview of ATV320U55N4WS by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV320U55N4WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0148
|
Newark | Variable Speed Drive, 3-Ph, 14.3A, 5.5Kw Rohs Compliant: Yes |Schneider Electric ATV320U55N4WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,168.0500 | Buy Now |
DISTI #
4008-ATV320U55N4WS-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,241.0900 | Buy Now |
DISTI #
996-ATV320U55N4WS
|
Mouser Electronics | Motor Drives ATV320 IP65 Type 12 wVario7.5HP 480V 3ph | 0 |
|
$2,433.9900 | Order Now |
DISTI #
72190927
|
RS | ATV320 5,5kW 400V 3ph with vario IP65 | Schneider Electric ATV320U55N4WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,717.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,086.7400 / $2,196.5700 | Buy Now |