There are no models available for this part yet.
Overview of ATV320U75M3C by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATV320U75M3C by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC3143
|
Newark | Variable Speed Drive, 3-Ph, 7.5Kw, 240V, Control/Drive Type:Variable Speed Drive, Compatible Motor Type:Synchronous/Asynchronous Motors, Power Rating:7.5Kw, No. Of Phases:Three Phase, Output Current Max:33A, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV320U75M3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,126.3400 / $1,456.6200 | Buy Now | |
DISTI #
4008-ATV320U75M3C-ND
|
DigiKey | VARIABLE SPEED DRIVE, ALTIVAR MA Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$1,215.6100 | Buy Now | |
DISTI #
996-ATV320U75M3C
|
Mouser Electronics | Motor Drives ATV320 Compact drive IP20 -10HP-200/240V 3ph | 0 |
|
$1,171.0900 / $1,187.2200 | Order Now | |
DISTI #
70959117
|
RS | AC Drive, Compact, ATV320, IP20, 10HP, 200/240V, 3ph | Schneider Electric ATV320U75M3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$1,311.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,279.5800 / $1,346.9300 | Buy Now | ||
DISTI #
ATV320U75M3C
|
TME | Vector inverter, 7.5kW, 3x230VAC, 3x200÷240VAC, 0÷10V, IN: 9, 33A Min Qty: 1 | 0 |
|
$1,985.9900 / $2,062.0700 | RFQ |
CAD Models for ATV320U75M3C by Schneider Electric
Part Data Attributes for ATV320U75M3C by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|