ATV321CR-0710DBL
YAGEO Corporation
Description: Variable Attenuator, 0MHz Min, 2500MHz Max, LEAD FREE PACKAGE-4

Overview of ATV321CR-0710DBL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ATV321CR-0710DBL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-ATV321CR-0710DBLTR-ND
DigiKey RESISTOR CHIP Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0314
  • 30,000 $0.0306
  • 50,000 $0.0305
$0.0305 / $0.0314 Buy Now
DISTI # ATV321CR-0710DBL
Avnet Americas Chip Resistor Attenuator DC to 2.5GHz 10dB 4-Pin Surface Mount Paper T/R - Tape and Reel (Alt: ATV321CR-0710DBL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0268
$0.0268 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0238
$0.0238 Buy Now

CAD Models for ATV321CR-0710DBL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV321CR-0710DBL by YAGEO Corporation

ATV321CR-0710DBL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Attenuation-Nom
10 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
16.02 dBm
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
PURE TIN
VSWR-Max
1.3
Want to compare parts?
  1. ATV321CR-0710DBL
    YAGEO Corporation
    Variable Attenuator, 0MHz Min, 2500MHz Max, LEAD FREE PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV321CR-0710DBL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV321CR-0710DBL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of ATV321CR-0710DBL would you like to use for your alert(s)?
  • Please alert me when ATV321CR-0710DBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV321CR-0710DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV321CR-0710DBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV321CR-0710DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV321CR-0710DBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV321CR-0710DBL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: