Part Details for ATV321CR-073DBL by YAGEO Corporation
Overview of ATV321CR-073DBL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATV321CR-073DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-ATV321CR-073DBLCT-ND
|
DigiKey | RESISTOR CHIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0305 / $0.1000 | Buy Now |
DISTI #
ATV321CR-073DBL
|
Avnet Americas | Chip Resistor Attenuator DC to 2.5GHz 3dB 4-Pin Surface Mount Paper T/R - Tape and Reel (Alt: ATV321CR-073DBL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0238 | Buy Now |
Part Details for ATV321CR-073DBL
ATV321CR-073DBL CAD Models
ATV321CR-073DBL Part Data Attributes
|
ATV321CR-073DBL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV321CR-073DBL
YAGEO Corporation
Variable Attenuator, 0MHz Min, 2500MHz Max, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | PURE TIN | |
VSWR-Max | 1.3 |