Datasheets
ATV5000-25KC by: Atmel Corporation

UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68

Part Details for ATV5000-25KC by Atmel Corporation

Overview of ATV5000-25KC by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for ATV5000-25KC

ATV5000-25KC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATV5000-25KC Part Data Attributes:

ATV5000-25KC Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATV5000-25KC Atmel Corporation UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFJ
Package Description WINDOWED, CERAMIC, MO-087AD, JLCC-68
Pin Count 68
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 52 MACROCELLS; BURIED MACROCELLS
Clock Frequency-Max 40 MHz
In-System Programmable NO
JESD-30 Code S-CQCC-J68
JESD-609 Code e0
JTAG BST NO
Length 24.13 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 8
Number of I/O Lines 52
Number of Macro Cells 76
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WQCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 225
Programmable Logic Type UV PLD
Propagation Delay 30 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm

Alternate Parts for ATV5000-25KC

This table gives cross-reference parts and alternative options found for ATV5000-25KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV5000-25KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATV5100-25KC UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100-25KC
Part Number Description Manufacturer Compare
ATV5000-25KM UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5000-25KM
ATV5100L-35KC UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100L-35KC
ATV5100-35KC UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100-35KC
ATV5000L-35KI UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5000L-35KI
ATV5000-35KC UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5000-35KC
ATV5100-25KC UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100-25KC
ATV5100-30KM/883 UV PLD, 35ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100-30KM/883
ATV5000-35KI UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5000-35KI
ATV5000-35KM UV PLD, 40ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5000-35KM
ATV5100-25KM UV PLD, 30ns, 76-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, MO-087AD, JLCC-68 Atmel Corporation ATV5000-25KC vs ATV5100-25KM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV5000-25KC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV5000-25KC by Atmel Corporation

  • Please alert me when ATV5000-25KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATV5000-25KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV5000-25KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATV5000-25KC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV5000-25KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV5000-25KC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: