Part Details for ATV71H037M3 by Schneider Electric
Overview of ATV71H037M3 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV71H037M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0916
|
Newark | Speed Drive, 0.5Hp, 230V, Atv71 |Schneider Electric ATV71H037M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-ATV71H037M3
|
Mouser Electronics | Motor Drives 10HP 600V SIZE 5A w/Kypd | 0 |
|
$845.5200 / $860.8700 | Order Now |