There are no models available for this part yet.
Overview of ATV71HU22S6X by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATV71HU22S6X by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26Y5208
|
Newark | Motor Starter, 3-Phase, 3Hp, 600V, Power Rating:2.2Kw, No. Of Phases:Three Phase, Current Rating:3.9A, Supply Voltage Min:500V, Supply Voltage Max:600V, Product Range:- Rohs Compliant: Yes |Schneider Electric ATV71HU22S6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
996-ATV71HU22S6X
|
Mouser Electronics | Motor Drives 3HP,460V,LED KEYPAD SPEED DRIVE ATV71 | 0 |
|
$2,418.3400 | Order Now |