Part Details for ATV750-35PC by Atmel Corporation
Overview of ATV750-35PC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ATV750-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | Complex Erasable Programmable Logic Device, 10 Cell, 35ns, 24 Pin, Plastic, DIP | 11 |
|
$20.9000 / $22.0000 | Buy Now |
Part Details for ATV750-35PC
ATV750-35PC CAD Models
ATV750-35PC Part Data Attributes
|
ATV750-35PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATV750-35PC
Atmel Corporation
OT PLD, 35ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; VARIABLE PRODUCT TERMS | |
Clock Frequency-Max | 33 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 32 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 10 | |
Number of Macro Cells | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATV750-35PC
This table gives cross-reference parts and alternative options found for ATV750-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV750-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | ATV750-35PC vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | ATV750-35PC vs PAL16L8NC |
PAL16R4AMFK | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | ATV750-35PC vs PAL16R4AMFK |
TIBPAL20X4-30CNT | OT PLD, 30ns, PDIP24 | Texas Instruments | ATV750-35PC vs TIBPAL20X4-30CNT |
PAL16R6A-2CNSTD | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | ATV750-35PC vs PAL16R6A-2CNSTD |
EP22V10LC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | ATV750-35PC vs EP22V10LC-25 |
EP610DC24-30 | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | ATV750-35PC vs EP610DC24-30 |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | ATV750-35PC vs AMPAL16R6ADC |
CY7C344B-15HMB | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | ATV750-35PC vs CY7C344B-15HMB |
AMPAL20L10BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | ATV750-35PC vs AMPAL20L10BJC |