Programmable Logic
ATV750L-25SC
Atmel Corporation
Description: OT PLD, 25ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of ATV750L-25SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17B25SC28B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF
FCE17B25SC41B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF
FCE17B25SC4DB Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF

Price & Stock for ATV750L-25SC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10
RFQ

CAD Models for ATV750L-25SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATV750L-25SC by Atmel Corporation

ATV750L-25SC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; VARIABLE PRODUCT TERMS
Clock Frequency-Max
45 MHz
In-System Programmable
NO
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
JTAG BST
NO
Length
15.4 mm
Number of Dedicated Inputs
12
Number of I/O Lines
10
Number of Macro Cells
10
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Logic Type
OT PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ATV750L-25SC
    Atmel Corporation
    OT PLD, 25ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for ATV750L-25SC

This table gives cross-reference parts and alternative options found for ATV750L-25SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATV750L-25SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATV750-25SC OT PLD, 25ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATV750L-25SC vs ATV750-25SC
Part Number Description Manufacturer Compare
GAL22V10D-15LSN EE PLD, 15ns, CMOS, PDSO24, SOIC-24 Lattice Semiconductor Corporation ATV750L-25SC vs GAL22V10D-15LSN
PA7024SI-25 EE PLD, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Circuit Technology Corp ATV750L-25SC vs PA7024SI-25
EP610ASC-12 OT PLD, 12ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 Altera Corporation ATV750L-25SC vs EP610ASC-12
EP610SC-35 OT PLD, 37ns, PAL-Type, CMOS, PDSO24, PLASTIC, SO-24 Altera Corporation ATV750L-25SC vs EP610SC-35
PEEL20V8SL-25 EE PLD, 25ns, PAL-Type, CMOS, PDSO24, SOIC-24 Integrated Circuit Technology Corp ATV750L-25SC vs PEEL20V8SL-25
PEEL22CV10AS-10L EE PLD, 10ns, CMOS, PDSO24, LEAD FREE, SOIC-24 Diodes Incorporated ATV750L-25SC vs PEEL22CV10AS-10L
PALCE22V10H-25SC EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 AMD ATV750L-25SC vs PALCE22V10H-25SC
PALCE22V10Q-10SC/5 EE PLD, 10ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 AMD ATV750L-25SC vs PALCE22V10Q-10SC/5
ATF22V10BQL-20SC Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATV750L-25SC vs ATF22V10BQL-20SC
ATV750B-15SI OT PLD, 15ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATV750L-25SC vs ATV750B-15SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATV750L-25SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATV750L-25SC by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATV750L-25SC would you like to use for your alert(s)?
  • Please alert me when ATV750L-25SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATV750L-25SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATV750L-25SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATV750L-25SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATV750L-25SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATV750L-25SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: