Part Details for ATV75PLAD28CAT-HF by Comchip Technology Corporation Ltd
Overview of ATV75PLAD28CAT-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV75PLAD28CAT-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ATV75PLAD28CAT-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE TVS 7500W 28V B Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4239 / $1.4988 | Buy Now |
DISTI #
750-ATV75PLAD28CATHF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 7500W 28V BI-DIRECTIONAL ASM-10A RoHS: Compliant | 0 |
|
$1.3500 / $1.4000 | Order Now |
|
NAC | AUTOMOTIVE DIODE TVS 7500W 28V BI-DIRECTIONAL ASM-10A RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.4500 / $3.5300 | Buy Now |