Part Details for ATV930U30N4 by Schneider Electric
Overview of ATV930U30N4 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATV930U30N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ATV930U30N4-ND
|
DigiKey | ATV930 TYPE1 460V 3 KW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,266.3100 | Buy Now |
DISTI #
996-ATV930U30N4
|
Mouser Electronics | Motor Drives SPEEDDRIVE,TYPE1,4HP400v/480vwithbc | 1 |
|
$1,909.4500 | Buy Now |
DISTI #
71021112
|
RS | AC Drive, ATV930, 3 KW, Type 1, 460V | Schneider Electric ATV930U30N4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,928.5800 | RFQ |
DISTI #
ATV930U30N4
|
TME | Inverter, 3kW, 3x400VAC, 3x380÷480VAC, 0÷10V, 0÷20mA, Analog in: 3 Min Qty: 1 | 0 |
|
$1,325.5200 / $1,367.3600 | RFQ |