There are no models available for this part yet.
Overview of ATV930U30N4ZU by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATV930U30N4ZU by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-ATV930U30N4ZU-ND
|
DigiKey | ATV930 IP00 460V 3 KWW/O KEYPAD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,813.0500 | Buy Now | |
DISTI #
74633839
|
RS | VFD, Altivar Process ATV900, ATV930, 3 kW, 380 to 480 V, IP20, for US | Schneider Electric ATV930U30N4ZU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,792.3400 | RFQ |