Part Details for ATWILC1000-MR110PB by Microchip Technology Inc
Overview of ATWILC1000-MR110PB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ATWILC1000-MR110PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1248
|
Newark | Link Controller Module, 2.472Ghz, Frequency Rf:2.472Ghz, Module Interface:Spi, Sdio, Module Applications:Wireless Connectivity, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip ATWILC1000-MR110PB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$8.4600 / $9.2600 | Buy Now |
DISTI #
ATWILC1000-MR110PB-ND
|
DigiKey | RF TXRX MOD WIFI TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
343 In Stock |
|
$8.1248 / $8.9000 | Buy Now |
DISTI #
ATWILC1000-MR110PB
|
Avnet Americas | IEEE 802.11 b/g/n IoT Module 72.2Mbps 2.412GHz to 2.484GHz 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK -98dBm Tray - Trays (Alt: ATWILC1000-MR110PB) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6400 / $8.9000 | Buy Now |
DISTI #
ATWILC1000-MR110PB
|
Avnet Americas | IEEE 802.11 b/g/n Link Controller Module 2.4GHz 54Mbps 28-Pin T/R - Tape and Reel (Alt: ATWILC1000-MR110PB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6700 / $8.9500 | Buy Now |
DISTI #
556-ATWILC1000MR110P
|
Mouser Electronics | WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module RoHS: Compliant | 2165 |
|
$8.1200 / $8.9000 | Buy Now |
DISTI #
ATWILC1000-MR110PB
|
Microchip Technology Inc | SmartConnect ATWILC1000B-MU-T Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$6.4100 / $8.9000 | Buy Now |
|
Future Electronics | ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 34Tray |
|
$8.0300 / $8.4400 | Buy Now |
|
Future Electronics | ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.0300 | Buy Now |
|
Onlinecomponents.com | Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin Tray |
290 In Stock |
|
$7.7600 / $9.1900 | Buy Now |
DISTI #
62407174
|
Verical | Module 802.11b/g/n 2.484GHz 72200Kbps 28-Pin Tray Min Qty: 10 Package Multiple: 5 Date Code: 2216 | Americas - 290 |
|
$9.8182 / $12.8218 | Buy Now |
Part Details for ATWILC1000-MR110PB
ATWILC1000-MR110PB CAD Models
ATWILC1000-MR110PB Part Data Attributes
|
ATWILC1000-MR110PB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWILC1000-MR110PB
Microchip Technology Inc
RF TXRX MODULE WIFI TRACE ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | Data rate max for 802.11b is 11Mbps and for 802.11g is 54Mbps | |
Data Rate | 72200 Mbps | |
JESD-30 Code | R-XXMA-N28 | |
Length | 21.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.113 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.73 mm |